CM51932768DZCT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 42.980
Unit Price: 0,48000 €
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 70.678
Unit Price: 0,52000 €
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 19.305
Unit Price: 1,13000 €
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 5.031
Unit Price: 0,66000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 36.530
Unit Price: 0,66000 €
Datasheet

Similar


Abracon LLC
In Stock: 458.860
Unit Price: 0,70000 €
Datasheet

Similar


Abracon LLC
In Stock: 58.096
Unit Price: 1,22000 €
Datasheet

Similar


Abracon LLC
In Stock: 44.540
Unit Price: 0,65000 €
Datasheet

Similar


Abracon LLC
In Stock: 684
Unit Price: 0,48000 €
Datasheet

Similar


Abracon LLC
In Stock: 3.294
Unit Price: 0,48000 €
Datasheet

Similar


Abracon LLC
In Stock: 11.329
Unit Price: 1,32000 €
Datasheet

Similar


Abracon LLC
In Stock: 11.247
Unit Price: 1,34000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,46397 €
Datasheet
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM51932768DZCT

DigiKey Part Number
300-8733-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM51932768DZCT
Description
CRYSTAL 32.7680KHZ 9PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (4.9x1.8)
Size / Dimension
0.190" L x 0.070" W (4.90mm x 1.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes