
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Input | - | |
Voltage - Output | - | |
Power (Watts) - Per Port | - | |
Compliance | - | |
Data Rate | - | |
Features | IP20 | |
Operating Temperature | -35°C ~ 60°C | |
Efficiency | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.28" L x 1.34" W x 2.40" H (58.0mm x 34.0mm x 61.0mm) | |
Approval Agency | UL | |
Standard Number | - | |
Note | - | |
Input Connector | RJ45 | |
Output Connector | RJ45 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,96000 € | 85,96 € |
| 12 | 74,78333 € | 897,40 € |
| 28 | 71,31464 € | 1.996,81 € |
| 52 | 68,88250 € | 3.581,89 € |
| 100 | 66,40340 € | 6.640,34 € |
| Unit Price without VAT: | 85,96000 € |
|---|---|
| Unit Price with VAT: | 100,57320 € |



