
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 2, Type 4 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 530VDC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 1.8 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,90000 € | 131,90 € |
| 12 | 111,44750 € | 1.337,37 € |
| Unit Price without VAT: | 131,90000 € |
|---|---|
| Unit Price with VAT: | 154,32300 € |


