
SM3CQF3505L02 | |
|---|---|
DigiKey Part Number | 2449-SM3CQF3505L02-ND |
Manufacturer | |
Manufacturer Product Number | SM3CQF3505L02 |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 95gf | |
Release Force | 30gf | |
Operating Position | 0.512" (13.00mm) | |
Pretravel | 0.178" (4.5mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.045" (1.1mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,80415 € | 160,83 € |
| Unit Price without VAT: | 0,80415 € |
|---|---|
| Unit Price with VAT: | 0,94086 € |

