
RN122AAC | |
|---|---|
DigiKey Part Number | 2449-RN122AAC-ND |
Manufacturer | |
Manufacturer Product Number | RN122AAC |
Description | SWITCH ROCKER SPDT 20A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 11.10mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cURus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00000 € | 10,00 € |
| 25 | 0,92920 € | 23,23 € |
| 50 | 0,87760 € | 43,88 € |
| 100 | 0,82810 € | 82,81 € |
| 300 | 0,75610 € | 226,83 € |
| 500 | 0,72562 € | 362,81 € |
| 1.000 | 0,68749 € | 687,49 € |
| 5.000 | 0,61333 € | 3.066,65 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,38060 € |


