
RD10RA8CGR | |
|---|---|
DigiKey Part Number | 2449-RD10RA8CGRTR-ND - Tape & Reel (TR) 2449-RD10RA8CGRCT-ND - Cut Tape (CT) 2449-RD10RA8CGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD10RA8CGR |
Description | SW ROTARY DIP OCT COMP 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal Complement 8 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Octal Complement | |
Number of Positions | 8 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.268" (6.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 15,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,48100 € | 24,81 € |
| 25 | 2,30000 € | 57,50 € |
| 100 | 2,04910 € | 204,91 € |
| 250 | 1,90332 € | 475,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,78022 € | 1.068,13 € |
| 1.200 | 1,69406 € | 2.032,87 € |
| 1.800 | 1,64817 € | 2.966,71 € |
| 3.000 | 1,59494 € | 4.784,82 € |
| 4.200 | 1,56255 € | 6.562,71 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,46320 € |

