
RD10RA16CTT | |
|---|---|
DigiKey Part Number | 2449-RD10RA16CTT-ND |
Manufacturer | |
Manufacturer Product Number | RD10RA16CTT |
Description | SW ROTARY DIP HEX COMP 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 15,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,14600 € | 21,46 € |
| 50 | 1,87760 € | 93,88 € |
| 100 | 1,77240 € | 177,24 € |
| 250 | 1,64552 € | 411,38 € |
| 500 | 1,55936 € | 779,68 € |
| 1.000 | 1,48172 € | 1.481,72 € |
| 2.500 | 1,39198 € | 3.479,95 € |
| 5.000 | 1,33331 € | 6.666,55 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 2,99520 € |

