
KJ09RTR | |
|---|---|
DigiKey Part Number | 2449-KJ09RTR-ND - Tape & Reel (TR) 2449-KJ09RTRCT-ND - Cut Tape (CT) 2449-KJ09RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KJ09RTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 9 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.140" (3.55mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.906" (23.00mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,48000 € | 14,80 € |
| 25 | 1,37320 € | 34,33 € |
| 100 | 1,22310 € | 122,31 € |
| 250 | 1,13436 € | 283,59 € |
| 500 | 1,07366 € | 536,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01869 € | 1.018,69 € |
| 2.000 | 0,96943 € | 1.938,86 € |
| 3.000 | 0,94318 € | 2.829,54 € |
| 5.000 | 0,91274 € | 4.563,70 € |
| 7.000 | 0,89422 € | 6.259,54 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

