
KE06RTGR | |
|---|---|
DigiKey Part Number | 2449-KE06RTGRTR-ND - Tape & Reel (TR) 2449-KE06RTGRCT-ND - Cut Tape (CT) 2449-KE06RTGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KE06RTGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.091" (2.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 6 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.362" (9.20mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416131160806 | Würth Elektronik | 1.959 | 732-416131160806CT-ND | 5,23000 € | Parametric Equivalent |
| DHS 906 | Knitter-Switch | 1.053 | 3746-DHS906CT-ND | 3,45000 € | Parametric Equivalent |
| TDA06H0SB1 | C&K | 24.304 | CKN9066-ND | 3,45000 € | Parametric Equivalent |
| TDA06H0SB1R | C&K | 45.265 | CKN9503CT-ND | 3,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,65400 € | 16,54 € |
| 25 | 1,53480 € | 38,37 € |
| 100 | 1,36700 € | 136,70 € |
| 250 | 1,26820 € | 317,05 € |
| 500 | 1,20076 € | 600,38 € |
| 1.000 | 1,13978 € | 1.139,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,08523 € | 2.170,46 € |
| 4.000 | 1,03688 € | 4.147,52 € |
| 6.000 | 1,01134 € | 6.068,04 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,29320 € |

