Parametric Equivalent

J115F3E1AS24DSX.6FZ | |
|---|---|
DigiKey Part Number | 2449-J115F3E1AS24DSX.6FZ-ND |
Manufacturer | |
Manufacturer Product Number | J115F3E1AS24DSX.6FZ |
Description | RELAY GEN PURPOSE SPST N.O. 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F3E1AS24DSX.6FZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 7200VA, 840W | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 960 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 1,49575 € | 59,83 € |
| Unit Price without VAT: | 1,49575 € |
|---|---|
| Unit Price with VAT: | 1,75003 € |

