
J115F21CH12VDCS61.5 | |
|---|---|
DigiKey Part Number | 2449-J115F21CH12VDCS61.5-ND |
Manufacturer | |
Manufacturer Product Number | J115F21CH12VDCS61.5 |
Description | RELAY GEN PURPOSE SPDT 50A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F21CH12VDCS61.5 Models |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 50 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus |
Load - Max Switching 13850VA, 5500W | Relay Type |
Coil Current 125 mA | Coil Resistance 96 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 15 | 2,83867 € | 42,58 € |
| 30 | 2,74133 € | 82,24 € |
| 60 | 2,64750 € | 158,85 € |
| 105 | 2,57410 € | 270,28 € |
| 255 | 2,46157 € | 627,70 € |
| 510 | 2,37708 € | 1.212,31 € |
| 1.005 | 2,29711 € | 2.308,60 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,81420 € |


