
J105E1AS18VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J105E1AS18VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J105E1AS18VDC.45 |
Description | RELAY GEN PURPOSE SPST N.O. 10A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 2770VA | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,96400 € | 9,64 € |
| 25 | 0,92080 € | 23,02 € |
| 50 | 0,88940 € | 44,47 € |
| 100 | 0,85890 € | 85,89 € |
| 250 | 0,82020 € | 205,05 € |
| 500 | 0,79206 € | 396,03 € |
| 1.000 | 0,76488 € | 764,88 € |
| 5.000 | 0,70526 € | 3.526,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |


