
J1021CS324VDC.20 | |
|---|---|
DigiKey Part Number | 2449-J1021CS324VDC.20-ND |
Manufacturer | |
Manufacturer Product Number | J1021CS324VDC.20 |
Description | RELAY GEN PURPOSE SPDT 3A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1021CS324VDC.20 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 3 A | Approval Agency cURus |
Switching Voltage 300VAC, 150VDC - Max | Relay Type |
Load - Max Switching 900VA, 450W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,89600 € | 8,96 € |
| 25 | 0,85600 € | 21,40 € |
| 50 | 0,82680 € | 41,34 € |
| 100 | 0,79850 € | 79,85 € |
| 250 | 0,76260 € | 190,65 € |
| 500 | 0,73644 € | 368,22 € |
| 1.000 | 0,71118 € | 711,18 € |
| 5.000 | 0,65575 € | 3.278,75 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |


