


DM3CQF1004L04 | |
|---|---|
DigiKey Part Number | 2449-DM3CQF1004L04-ND |
Manufacturer | |
Manufacturer Product Number | DM3CQF1004L04 |
Description | SWITCH LIMIT SPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DM3CQF1004L04 Models |
Category | Termination Style PC Pin |
Manufacturer CIT Relay and Switch | Operating Force 40gf |
Series | Release Force 15gf |
Packaging Bag | Operating Position 0.355" (9.0mm) |
Part Status Active | Pretravel 0.071" (1.8mm) |
Circuit SPDT | Differential Travel 0.025" (0.6mm) |
Switch Function On-Mom | Overtravel 0.035" (0.9mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,72800 € | 18,20 € |
| 50 | 0,68780 € | 34,39 € |
| 100 | 0,64980 € | 64,98 € |
| 250 | 0,60272 € | 150,68 € |
| 500 | 0,56944 € | 284,72 € |
| 1.000 | 0,53794 € | 537,94 € |
| 5.000 | 0,47130 € | 2.356,50 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |




