
DH252NBSYGN | |
|---|---|
DigiKey Part Number | 2449-DH252NBSYGN-ND |
Manufacturer | |
Manufacturer Product Number | DH252NBSYGN |
Description | SWITCH PB 4PDT 2A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT (DB/DM) Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, Green/Yellow |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 25.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 2A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,09000 € | 24,09 € |
| 20 | 19,87500 € | 397,50 € |
| 40 | 19,00725 € | 760,29 € |
| 60 | 18,51667 € | 1.111,00 € |
| 100 | 17,91580 € | 1.791,58 € |
| 260 | 16,84162 € | 4.378,82 € |
| 500 | 16,14224 € | 8.071,12 € |
| Unit Price without VAT: | 24,09000 € |
|---|---|
| Unit Price with VAT: | 28,18530 € |





