
DH221NBSG24 | |
|---|---|
DigiKey Part Number | 2449-DH221NBSG24-ND |
Manufacturer | |
Manufacturer Product Number | DH221NBSG24 |
Description | SWITCH PB SPST-NO/NC 2A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,66000 € | 19,66 € |
| 20 | 16,22550 € | 324,51 € |
| 40 | 15,51750 € | 620,70 € |
| 60 | 15,11733 € | 907,04 € |
| 100 | 14,62720 € | 1.462,72 € |
| 260 | 13,75077 € | 3.575,20 € |
| 500 | 13,18018 € | 6.590,09 € |
| Unit Price without VAT: | 19,66000 € |
|---|---|
| Unit Price with VAT: | 23,00220 € |

