
CS1213AJF260 | |
|---|---|
DigiKey Part Number | 2449-CS1213AJF260TR-ND - Tape & Reel (TR) 2449-CS1213AJF260CT-ND - Cut Tape (CT) 2449-CS1213AJF260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1213AJF260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 2.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.90mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.15mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS1213BJF260 | CIT Relay and Switch | 2.495 | 2449-CS1213BJF260CT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,32960 € | 8,24 € |
| 100 | 0,29480 € | 29,48 € |
| 250 | 0,27308 € | 68,27 € |
| 500 | 0,25772 € | 128,86 € |
| 1.000 | 0,24351 € | 243,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22653 € | 566,33 € |
| 5.000 | 0,21512 € | 1.075,60 € |
| 7.500 | 0,20901 € | 1.567,58 € |
| 12.500 | 0,20189 € | 2.523,62 € |
| 17.500 | 0,19755 € | 3.457,12 € |
| 25.000 | 0,19323 € | 4.830,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |







