
BH16NESBB | |
|---|---|
DigiKey Part Number | 2449-BH16NESBB-ND |
Manufacturer | |
Manufacturer Product Number | BH16NESBB |
Description | SWITCH PB SPST 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.3 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Stainless Steel |
Switch Function Off-Mom | Panel Cutout Dimensions Circular - 16.00mm Dia |
Current Rating (Amps) 1A (AC), 2A (DC) | Operating Temperature -25°C ~ 55°C |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 € | 11,59 € |
| 10 | 10,00600 € | 100,06 € |
| 40 | 9,15375 € | 366,15 € |
| 80 | 8,75425 € | 700,34 € |
| 120 | 8,52850 € | 1.023,42 € |
| 280 | 8,07454 € | 2.260,87 € |
| 520 | 7,75754 € | 4.033,92 € |
| 1.000 | 7,43559 € | 7.435,59 € |
| Unit Price without VAT: | 11,59000 € |
|---|---|
| Unit Price with VAT: | 13,56030 € |


