
A31CCQ24VDC1D | |
|---|---|
DigiKey Part Number | 2449-A31CCQ24VDC1D-ND |
Manufacturer | |
Manufacturer Product Number | A31CCQ24VDC1D |
Description | RELAY AUTOMOTIVE SPDT 60A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A31CCQ24VDC1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode | |
Mounting Type | Socketable | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 20 | 2,39700 € | 47,94 € |
| 40 | 2,31500 € | 92,60 € |
| 60 | 2,26833 € | 136,10 € |
| 100 | 2,21070 € | 221,07 € |
| 260 | 2,10681 € | 547,77 € |
| 500 | 2,03852 € | 1.019,26 € |
| 1.000 | 1,96851 € | 1.968,51 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,26430 € |



