
A31ASQ24VDC2R | |
|---|---|
DigiKey Part Number | 2449-A31ASQ24VDC2R-ND |
Manufacturer | |
Manufacturer Product Number | A31ASQ24VDC2R |
Description | RELAY AUTOMOTIVE SPST 80A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A31ASQ24VDC2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 20 | 2,96750 € | 59,35 € |
| 40 | 2,86550 € | 114,62 € |
| 60 | 2,80783 € | 168,47 € |
| 100 | 2,73650 € | 273,65 € |
| 260 | 2,60796 € | 678,07 € |
| 500 | 2,52338 € | 1.261,69 € |
| 1.000 | 2,43669 € | 2.436,69 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,03650 € |

