
A2S1CSQ6VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A2S1CSQ6VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2S1CSQ6VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 40A 6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2S1CSQ6VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 266.7 mA | |
Coil Voltage | 6VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 22.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 16 | 3,11500 € | 49,84 € |
| 32 | 3,00844 € | 96,27 € |
| 64 | 2,90531 € | 185,94 € |
| 112 | 2,82473 € | 316,37 € |
| 256 | 2,70949 € | 693,63 € |
| 512 | 2,61645 € | 1.339,62 € |
| 1.008 | 2,52855 € | 2.548,78 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,18860 € |

