
A2M1CSQ24VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A2M1CSQ24VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2M1CSQ24VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2M1CSQ24VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 20 | 1,93400 € | 38,68 € |
| 40 | 1,86825 € | 74,73 € |
| 60 | 1,83033 € | 109,82 € |
| 100 | 1,78390 € | 178,39 € |
| 260 | 1,70023 € | 442,06 € |
| 500 | 1,64510 € | 822,55 € |
| 1.000 | 1,58862 € | 1.588,62 € |
| 5.000 | 1,46468 € | 7.323,40 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,63250 € |

