
A2M1ASQ48VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A2M1ASQ48VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2M1ASQ48VDC1.6R |
Description | RELAY AUTOMOTIVE SPST 40A 48V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2M1ASQ48VDC1.6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 20 | 2,16650 € | 43,33 € |
| 40 | 2,09225 € | 83,69 € |
| 60 | 2,05017 € | 123,01 € |
| 100 | 1,99810 € | 199,81 € |
| 260 | 1,90423 € | 495,10 € |
| 500 | 1,84252 € | 921,26 € |
| 1.000 | 1,77923 € | 1.779,23 € |
| 5.000 | 1,64041 € | 8.202,05 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,94840 € |

