
A21CSQ48VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A21CSQ48VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A21CSQ48VDC1.6R |
Description | RELAY AUTOMOTIVE SPDT 40A 48V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A21CSQ48VDC1.6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 20 | 2,05050 € | 41,01 € |
| 40 | 1,98050 € | 79,22 € |
| 60 | 1,94050 € | 116,43 € |
| 100 | 1,89130 € | 189,13 € |
| 260 | 1,80242 € | 468,63 € |
| 500 | 1,74398 € | 871,99 € |
| 1.000 | 1,68411 € | 1.684,11 € |
| 5.000 | 1,55271 € | 7.763,55 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

