24 Bit Digital to Analog Converter 6 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS4360-KS

DigiKey Part Number
2156-CS4360-KS-ND
Manufacturer
Manufacturer Product Number
CS4360-KS
Description
IC DAC 24BIT V-OUT 28TSSOP
Customer Reference
Detailed Description
24 Bit Digital to Analog Converter 6 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
24
Number of D/A Converters
6
Settling Time
-
Output Type
Voltage - Buffered
Differential Output
Yes
Data Interface
I2C, SPI
Reference Type
External
Voltage - Supply, Analog
3V ~ 3.6V, 4.5V ~ 5.5V
Voltage - Supply, Digital
2.25V ~ 2.75V, 3V ~ 3.6V, 4.5V ~ 5.5V
INL/DNL (LSB)
-
Architecture
Sigma-Delta
Operating Temperature
-10°C ~ 70°C (TA)
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.794
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:19794
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
584,42345 €256,56 €
Unit Price without VAT:4,42345 €
Unit Price with VAT:5,17544 €