
CS4308S-DNR | |
|---|---|
DigiKey Part Number | 598-CS4308S-DNRTR-ND - Tape & Reel (TR) 598-CS4308S-DNRCT-ND - Cut Tape (CT) 598-CS4308S-DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS4308S-DNR |
Description | 8 CHANNEL DAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stereo DAC 32 b 768k I2S, Serial 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS4308S-DNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo DAC | |
Number of Channels | 8 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | I2S, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.13V ~ 3.47V, 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 7,09800 € | 70,98 € |
| 25 | 6,60240 € | 165,06 € |
| 100 | 6,05760 € | 605,76 € |
| 250 | 5,79784 € | 1.449,46 € |
| 500 | 5,64126 € | 2.820,63 € |
| 1.000 | 5,51238 € | 5.512,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,42281 € | 17.691,24 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,62360 € |


