
CS4265K-CNZR | |
|---|---|
DigiKey Part Number | 598-CS4265K-CNZRTR-ND - Tape & Reel (TR) 598-CS4265K-CNZRCT-ND - Cut Tape (CT) 598-CS4265K-CNZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS4265K-CNZR |
Description | IC 24-BIT 192KHZ STR CDC W/PGA & |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 95 / 90 | |
Dynamic Range, ADCs / DACs (db) Typ | 104 / 104 | |
Voltage - Supply, Analog | 3.13V ~ 5.25V | |
Voltage - Supply, Digital | 3.13V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 4,26264 € | 25.575,84 € |
| Unit Price without VAT: | 4,26264 € |
|---|---|
| Unit Price with VAT: | 4,98729 € |

