
CS3308K-CQZ | |
|---|---|
DigiKey Part Number | 598-CS3308K-CQZ-ND |
Manufacturer | |
Manufacturer Product Number | CS3308K-CQZ |
Description | IC VOLUME CONTROL 48-LQFP |
Customer Reference | |
Detailed Description | Audio Volume Control 8 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | Volume Control | |
Applications | Audio Systems | |
Number of Channels | 8 | |
Interface | I2C, SPI | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 € | 25,41 € |
| 10 | 20,53100 € | 205,31 € |
| 25 | 19,31240 € | 482,81 € |
| 100 | 17,97250 € | 1.797,25 € |
| Unit Price without VAT: | 25,41000 € |
|---|---|
| Unit Price with VAT: | 29,72970 € |


