Parametric Equivalent

EC7B-24D15 | |
|---|---|
DigiKey Part Number | 2034-2395-ND |
Manufacturer | |
Manufacturer Product Number | EC7B-24D15 |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC7B-24D15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670mA, 670mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,10000 € | 39,10 € |
| 5 | 37,64000 € | 188,20 € |
| 12 | 36,87083 € | 442,45 € |
| 36 | 35,92500 € | 1.293,30 € |
| 60 | 35,49317 € | 2.129,59 € |
| 108 | 35,00185 € | 3.780,20 € |
| Unit Price without VAT: | 39,10000 € |
|---|---|
| Unit Price with VAT: | 45,74700 € |


