
CHB50W-48S12-CM | |
|---|---|
DigiKey Part Number | 2034-3401-ND |
Manufacturer | |
Manufacturer Product Number | CHB50W-48S12-CM |
Description | DC/DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 4.16A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB50W-48S12-CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.16A | |
Power (Watts) | 50W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm) | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,68000 € | 82,68 € |
| 5 | 79,59600 € | 397,98 € |
| 10 | 78,30200 € | 783,02 € |
| 30 | 76,29167 € | 2.288,75 € |
| 60 | 75,04800 € | 4.502,88 € |
| Unit Price without VAT: | 82,68000 € |
|---|---|
| Unit Price with VAT: | 96,73560 € |

