
PWD-5526-02-SMA-79 | |
|---|---|
DigiKey Part Number | 116-PWD-5526-02-SMA-79-ND |
Manufacturer | |
Manufacturer Product Number | PWD-5526-02-SMA-79 |
Description | RF PWR DIVIDER 6GHZ-18GHZ MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 18 GHz Isolation (Min) 18dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 6 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 18dB | |
Size / Dimension | 1.000" L x 1.000" W (25.40mm x 25.40mm) | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.313,14000 € | 1.313,14 € |
| Unit Price without VAT: | 1.313,14000 € |
|---|---|
| Unit Price with VAT: | 1.536,37380 € |

