
CGA-1040-01-SMA-02 | |
|---|---|
DigiKey Part Number | 116-CGA-1040-01-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | CGA-1040-01-SMA-02 |
Description | SMA MALE TO SMA FEMALE ATTENUATO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | CGA-1040-01-SMA-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,74000 € | 23,74 € |
| 10 | 20,18100 € | 201,81 € |
| 25 | 18,91760 € | 472,94 € |
| 50 | 18,01520 € | 900,76 € |
| 100 | 17,15600 € | 1.715,60 € |
| 250 | 16,08304 € | 4.020,76 € |
| 500 | 15,31868 € | 7.659,34 € |
| Unit Price without VAT: | 23,74000 € |
|---|---|
| Unit Price with VAT: | 27,77580 € |

