
ATT-0219-10-NNN-02 | |
|---|---|
DigiKey Part Number | 116-ATT-0219-10-NNN-02-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0219-10-NNN-02 |
Description | RF ATTENUATOR 10DB 50OHM NTYPE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,04000 € | 251,04 € |
| 10 | 213,41800 € | 2.134,18 € |
| 26 | 202,03654 € | 5.252,95 € |
| Unit Price without VAT: | 251,04000 € |
|---|---|
| Unit Price with VAT: | 293,71680 € |

