Image for ADT-2701-7M-3MM-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT-2701-7M-3MM-02

DigiKey Part Number
116-ADT-2701-7M-3MM-02-ND
Manufacturer
Manufacturer Product Number
ADT-2701-7M-3MM-02
Description
COAX ADAPT 3.5MM TO 7MM
Customer Reference
Detailed Description
Adapter Coaxial Connector 3.5mm Plug, Male Pin To 7mm, Non-Gendered 50 Ohms
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Adapter Type
-
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Non-Gendered
Convert From (Adapter End)
3.5mm Plug, Male Pin
Convert To (Adapter End)
7mm, Non-Gendered
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.