



30-9520 | |
|---|---|
DigiKey Part Number | 116-30-9520-ND |
Manufacturer | |
Manufacturer Product Number | 30-9520 |
Description | CONN DSUB ADAPTER DB25F DB9M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Serial-Null Modem | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 5 pcs - 1 Connector, 4 Thumbscrews | |
Housing Color | Beige | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,47700 € | 34,77 € |
| 30 | 3,21700 € | 96,51 € |
| 50 | 3,10300 € | 155,15 € |
| 100 | 2,95480 € | 295,48 € |
| 250 | 2,76980 € | 692,45 € |
| 500 | 2,63762 € | 1.318,81 € |
| 1.000 | 2,51182 € | 2.511,82 € |
| 2.500 | 2,35472 € | 5.886,80 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,78530 € |




