



26-8020 | |
|---|---|
DigiKey Part Number | 116-26-8020-ND |
Manufacturer | |
Manufacturer Product Number | 26-8020 |
Description | COAX ADAPT N TO F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To F Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 6,52300 € | 65,23 € |
| 30 | 6,03600 € | 181,08 € |
| 50 | 5,82220 € | 291,11 € |
| 100 | 5,54430 € | 554,43 € |
| 250 | 5,19732 € | 1.299,33 € |
| 500 | 4,94942 € | 2.474,71 € |
| 1.000 | 4,71345 € | 4.713,45 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 8,98560 € |


