
TET-1553-2-2K-LF | |
|---|---|
DigiKey Part Number | 1097-TET-1553-2-2K-LF-ND |
Manufacturer | |
Manufacturer Product Number | TET-1553-2-2K-LF |
Description | TERMINATION, TRB PLUG, 2W, ROHS, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TRB 2 kOhms |
Datasheet | Datasheet |
EDA/CAD Models | TET-1553-2-2K-LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TRB | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 1 MHz | |
Impedance | 2 kOhms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | Chain | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,62000 € | 131,62 € |
| 10 | 111,89000 € | 1.118,90 € |
| 30 | 103,55367 € | 3.106,61 € |
| 50 | 99,89320 € | 4.994,66 € |
| Unit Price without VAT: | 131,62000 € |
|---|---|
| Unit Price with VAT: | 153,99540 € |


