



415-0094-250 | |
|---|---|
DigiKey Part Number | J964-ND |
Manufacturer | |
Manufacturer Product Number | 415-0094-250 |
Description | COAX CBL U.FL TO RP-SMA 9.8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.37mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Johnson | Length 9.843" (250.00mm) |
Packaging Bulk | Cable Type 1.37mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style U.FL (UMCC) to RP-SMA | Frequency - Max 6 GHz |
1st Connector RP-SMA Plug | Color Black |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector U.FL (UMCC) Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 7,91500 € | 79,15 € |
| 25 | 7,41920 € | 185,48 € |
| 50 | 7,06500 € | 353,25 € |
| 100 | 6,72790 € | 672,79 € |
| 250 | 6,30684 € | 1.576,71 € |
| 500 | 6,00606 € | 3.003,03 € |
| 1.000 | 5,71973 € | 5.719,73 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 10,89270 € |





