Cable Assembly Coaxial SMA to N-Type RG-58 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to N-Type RG-58 39.4" (1.0m) 3.3'
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0059-M1.0

DigiKey Part Number
J10345-ND
Manufacturer
Manufacturer Product Number
415-0059-M1.0
Description
COAX CBL SMA TO N-TYPE 3.3'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-58 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,27000 €26,27 €
1022,32200 €223,22 €
2520,92480 €523,12 €
5019,92620 €996,31 €
10018,97580 €1.897,58 €
25017,78916 €4.447,29 €
50017,10442 €8.552,21 €
Manufacturers Standard Package
Unit Price without VAT:26,27000 €
Unit Price with VAT:30,73590 €