
145-0711-832 | |
|---|---|
DigiKey Part Number | 24-145-0711-832-ND |
Manufacturer | |
Manufacturer Product Number | 145-0711-832 |
Description | 2.92MM JACK, BULKHEAD END LAUNCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 145-0711-832 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,51000 € | 72,51 € |
| 10 | 61,62800 € | 616,28 € |
| 25 | 57,77240 € | 1.444,31 € |
| 50 | 55,01820 € | 2.750,91 € |
| 100 | 52,39590 € | 5.239,59 € |
| Unit Price without VAT: | 72,51000 € |
|---|---|
| Unit Price with VAT: | 84,83670 € |

