
TOP075C064/200G | |
|---|---|
DigiKey Part Number | 2376-TOP075C064/200G-ND |
Manufacturer | |
Manufacturer Product Number | TOP075C064/200G |
Description | ICT SPRING CONTACT TEST PROBE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Spherical Head, 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 1.300" (33.00mm) |
Manufacturer Chip Shine / CSRF | Current Rating (Amps) 3 A |
Series | Material - Body Phosphor Copper, Gold Plated |
Packaging Box | Material - Tip Steel, Beryllium Copper, Gold Plated |
Part Status Active | Operating Temperature -55°C ~ 120°C |
Tip Type Spring Tip - Spherical Head, 0.025" (0.64mm) Dia | Base Product Number |
Length - Tip 0.388" (9.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,24940 € | 124,94 € |
| 200 | 1,18135 € | 236,27 € |
| 500 | 1,13036 € | 565,18 € |
| 1.000 | 1,03688 € | 1.036,88 € |
| 2.500 | 0,95189 € | 2.379,72 € |
| 5.000 | 0,86690 € | 4.334,50 € |
| Unit Price without VAT: | 1,24940 € |
|---|---|
| Unit Price with VAT: | 1,46180 € |


