
SMDSWLT.040 200G SOLID | |
|---|---|
DigiKey Part Number | 315-SMDSWLT.040200GSOLID-ND |
Manufacturer | |
Manufacturer Product Number | SMDSWLT.040 200G SOLID |
Description | SN42/BI57/AG1 (TIN/BISMUTH/SILVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn42Bi57Ag1 (42/57/1) Spool, 7 oz (200g) |
Datasheet | Datasheet |
Category | Diameter 0.040" (1.02mm) |
Manufacturer Chip Quik Inc. | Melting Point 280°F (138°C) |
Packaging Bulk | Flux Type No-Clean |
Part Status Active | Process Lead Free |
Type Wire Solder | Form Spool, 7 oz (200g) |
Composition Sn42Bi57Ag1 (42/57/1) | Shelf Life 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,60000 € | 65,60 € |
| Unit Price without VAT: | 65,60000 € |
|---|---|
| Unit Price with VAT: | 76,75200 € |



