
SMD3SW.031 2OZ | |
|---|---|
DigiKey Part Number | SMD3SW.0312OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMD3SW.031 2OZ |
Description | SOLDER WIRE 62/36/2 TIN/LEAD/SIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean, Water Soluble Wire Solder Sn62Pb36Ag2 (62/36/2) Spool, 2 oz (56.70g) |
Datasheet | Datasheet |
Category | Diameter 0.031" (0.79mm) |
Manufacturer Chip Quik Inc. | Melting Point 354°F (179°C) |
Series | Flux Type No-Clean, Water Soluble |
Packaging Bulk | Process Leaded |
Part Status Active | Form Spool, 2 oz (56.70g) |
Type Wire Solder | Base Product Number |
Composition Sn62Pb36Ag2 (62/36/2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,69000 € | 16,69 € |
| Unit Price without VAT: | 16,69000 € |
|---|---|
| Unit Price with VAT: | 19,52730 € |


