
SEN0016 | |
|---|---|
DigiKey Part Number | 315-SEN0016-ND |
Manufacturer | |
Manufacturer Product Number | SEN0016 |
Description | ELECTRODE FLEXIBLE PCB, WITH 10X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | NANOCOMP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 5 | 4,77600 € | 23,88 € |
| 10 | 4,49500 € | 44,95 € |
| 25 | 4,16880 € | 104,22 € |
| 50 | 3,95220 € | 197,61 € |
| 100 | 3,75840 € | 375,84 € |
| 250 | 3,53308 € | 883,27 € |
| 500 | 3,38302 € | 1.691,51 € |
| 1.000 | 3,24852 € | 3.248,52 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,51690 € |


