
SBB2802P-1 | |
|---|---|
DigiKey Part Number | SBB2802P-1-ND |
Manufacturer | |
Manufacturer Product Number | SBB2802P-1 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 3.00" L x 1.00" W (76.2mm x 25.4mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 5 | 4,48800 € | 22,44 € |
| 10 | 4,22100 € | 42,21 € |
| 25 | 3,91320 € | 97,83 € |
| 50 | 3,70900 € | 185,45 € |
| 100 | 3,52610 € | 352,61 € |
| 250 | 3,31336 € | 828,34 € |
| 500 | 3,17176 € | 1.585,88 € |
| 1.000 | 3,04481 € | 3.044,81 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,11910 € |




