
REM16-ULTRA-NL | |
|---|---|
DigiKey Part Number | 315-REM16-ULTRA-NL-ND |
Manufacturer | |
Manufacturer Product Number | REM16-ULTRA-NL |
Description | ULTRA LOW TEMP FLUX CORED CHIP R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean, Water Soluble |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Composition | - | |
Diameter | - | |
Melting Point | 144°F (62°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,13000 € | 104,13 € |
| Unit Price without VAT: | 104,13000 € |
|---|---|
| Unit Price with VAT: | 121,83210 € |



