SMD to DIP QSOP 16 0.025" (0.64mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0028C

DigiKey Part Number
315-PA0028C-ND
Manufacturer
Manufacturer Product Number
PA0028C
Description
QSOP-16 TO DIP-16 SMT ADAPTER (0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP QSOP 16 0.025" (0.64mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
QSOP
Number of Positions
16
Pitch
0.025" (0.64mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
0.800" L x 0.400" W (20.32mm x 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,70000 €6,70 €
Manufacturers Standard Package
Unit Price without VAT:6,70000 €
Unit Price with VAT:7,83900 €