SMD to DIP SOIC 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0008C-N

DigiKey Part Number
315-PA0008C-N-ND
Manufacturer
Manufacturer Product Number
PA0008C-N
Description
SOIC-20 TO DIP-20 NARROW SMT ADA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SOIC 20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOIC
Number of Positions
20
Pitch
-
Board Thickness
-
Material
-
Size / Dimension
1.000" L x 0.550" W (25.40mm x 13.97mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,62000 €6,62 €
Manufacturers Standard Package
Unit Price without VAT:6,62000 €
Unit Price with VAT:7,74540 €