Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCSWLF.020 1LB

DigiKey Part Number
NCSWLF.0201LB-ND
Manufacturer
Manufacturer Product Number
NCSWLF.020 1LB
Description
LF SOLDER WIRE 96.5/3/0.5 TIN/SI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.020" (0.51mm)
Melting Point
422 ~ 428°F (217 ~ 220°C)
Flux Type
No-Clean
Wire Gauge
24 AWG, 25 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1103,55000 €103,55 €
Manufacturers Standard Package
Unit Price without VAT:103,55000 €
Unit Price with VAT:121,15350 €