
NC191-10M | |
|---|---|
DigiKey Part Number | 315-NC191-10M-ND |
Manufacturer | |
Manufacturer Product Number | NC191-10M |
Description | ROL0 SMOOTH FLOW TACK FLUX NO-CL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Lead Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Lead Free | |
Form | Syringe, 0.35 oz (10g), 10cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,88000 € | 17,88 € |
| 5 | 15,41600 € | 77,08 € |
| 10 | 14,45800 € | 144,58 € |
| 25 | 13,28440 € | 332,11 € |
| 50 | 12,45840 € | 622,92 € |
| 100 | 11,68280 € | 1.168,28 € |
| 500 | 10,05660 € | 5.028,30 € |
| Unit Price without VAT: | 17,88000 € |
|---|---|
| Unit Price with VAT: | 20,91960 € |





